Murata GQM Series High-Frequency MLCCs family of MLCC chip capacitors is designed for low-to-medium RF power applications. Non-precious metal (copper) internal electrodes and a high Q ceramic formulation provide significantly reduced ESR at high frequencies. Self-Resonant Frequencies (SRF) of up to 8GHz can be achieved in the 0603 case size. Rated voltages of 50 and 100VDC are available, and all products are RoHS Compliant.
Murata GQM Series High-Frequency MLCCs
Features
- Copper electrodes for improved high-frequency performance
- Frequency range of 500MHz to 10GHz
- High power handling (>15W)
- RoHS compliant
- Small size: EIA 0603, 0805
- Temperature characteristics: C0G (-55°C to 125°C with 0 ±30ppm/°C)
- Ultra-low ESR
- Voltage: 50VDC, 100VDC, 250VDC
Applications
- Base stations for cellular
- Bluetooth
- Broadcast satellites
- Cable TV and telecommunication networks
- GPS
- TV set-top boxes