Murata GJM Series High Frequency MLCCs
Murata GJM Series High-Frequency Multilayer Ceramic Capacitors operate between 500 MHz and 10 GHz, featuring low ESR and high Q. These devices incorporate copper inner electrodes and C0G/C0H dielectrics to provide stable capacitance across a temperature range from -55 °C to +125 °C. The GJM series is available in EIA 0201 and 0402 sizes, with capacitance values ranging from 0.1pF to approximately 33pF, and rated voltages of 6.3V, 25V, or 50V. These components are utilized in antenna tuning, GPS, Bluetooth, WLAN, wireless modems, and similar high-frequency RF circuits.
Features
- Copper inner electrodes
- High frequency
- High Q
- Low ESR
- RoHS compliant
- Stable C0G/C0H dielectric
- Wide operating temperature range
Applications
- Antenna tuning
- Bluetooth modules
- GPS modules
- PA (Power Amplifier) modules
- RKE (Remote Keyless Entry) systems
- VCO (Voltage-Controlled Oscillator) circuits
- WLAN modules
- Wireless modems
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 0.1pF to 33pF |
| Operating Frequency Range | 500 MHz to 10 GHz |
| Rated Voltage | 6.3V, 25V, 50V |
| Size Options | EIA 0201 and 0402 |
| Temperature Range | -55 °C to +125 °C |