Murata GCM Series Multilayer Ceramic Capacitors

Murata GCM Series Multilayer Ceramic Capacitors (MLCCs) offer superior pulse response and noise reduction through low high-frequency impedance. These capacitors operate within a temperature range from -55°C to +125°C and provide capacitance values from 0.012µF to 47µF with tolerances of ±5%, ±10%, or ±20%. These RoHS-compliant GCM MLCCs are supplied in paper or embossed tape-and-reel packaging for automated assembly. Typical applications of multilayer ceramic capacitors include powertrain, safety, and medical equipment.

Features

  • Available in paper or embossed tape and reel packaging
  • Higher resistance of solder leaching
  • Meet AEC-Q200 requirements
  • RoHS-compliant
  • Wide range of sizes is available

Applications

  • Automotive electronic equipment:
    • Power-train
    • Safety equipment

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Voltage rating range 2.5VDC to 630VDC
Capacitance range 0.012µF to 47µF
Tolerance ±5%, ±10%, or ±20%