Murata GCJ Series Soft Termination MLCCs

Murata GCJ Series Soft Termination Chip Multilayer Ceramic Capacitors feature resin external electrodes which minimizes cracking caused by flexing stress after board mounting. These devices improve durability against board bending stress through the conductive polymer termination for flow or reflow soldering. The GCJ series offers a rated voltage range of 4VDC to 1000VDC and a capacitance range of 1000pF to 47µF. These AEQ-Q200-qualified components find use in battery lines, powertrains, and safety equipment for automotive applications.

Features

  • AEC-Q200 qualification
  • Flexible termination
  • Internal ceramic electrodes
  • Resin electrodes layer
  • RoHS and REACH compliant
  • Wide operating temperature range

Applications

  • Battery lines
  • Control circuits
  • Infotainment
  • Medical equipment
  • Powertrain

Technical Specifications

Parameters Values
Size 1.6mm x 0.8mm to 5.7mm x 5mm
Rated voltage range 6.3VDC to 1000VDC
Capacitance range 220pF to 47µF
Operating temperature range -55°C to +125/150°C
Capacitance tolerance 10%, 20%