Murata DNT24C Series RF Modules provide a low-cost, versatile solution for wireless data communications in the 2.4GHz ISM band. The DNT24C series RF modules are easy to integrate and provide reliable wireless communication up to 5 miles in line-of-sight installations. These DNT24C RF modules operate at a frequency range from 2406MHz to 2475MHz and a temperature range from -40°C to +85°C. The DNT24C series RF modules are ideal for various applications, including commercial telemetry, energy management, industrial remote control, and wireless robotics.
Murata DNT24C Series RF Modules
Features
- 128-Bit AES encryption
- 2.4GHz frequency hopping spread spectrum transceiver
- FCC, Canadian IC, and ETSI certified for unlicensed operation
- Point-to-point, point-to-multipoint, peer-to-peer, and store and forward capabilities
- Separate serial port for diagnostics
- Serial port data rate up to 250kbps
- SPI port data rate up to 500kbps
Applications
- Commercial telemetry
- Energy management
- Industrial remote control
- Irrigation control
- SCADA for monitoring and control
- Scoreboards and electric signs
- Wireless robotics