Murata EVA Series Multilayer Ceramic Capacitors
Murata EVA Series Multilayer Ceramic Capacitors (MLCCs) are compact SMD-type components with an extended creepage distance. These safety-certified devices are secured over 10mm for creepage distance and clearance distance. The EVA series comes in a low 3.7mm profile and is highly effective at suppressing common mode noise in next-generation EVs. These IEC60384-14 and AEC-Q200 qualified units offer a capacitance range from 100pF to 4700pF and an operating temperature range from -55°C to +125°C. The EVA series is ideal for the electric vehicle (EV) market and applications, such as onboard chargers, Battery Management Systems (BMS), and Wireless Power Transfer (WPT) implementations.
Features
- AEC-Q200 qualified
- Extended creepage distance
- Long-term reliability
- Low ESL
- Low-profile
- Meets IEC60384-14 standards
- Metal terminal arrangement
- RoHS and REACH compliant
- Safety certified
- Surface-mount packages
Applications
- Automotive powertrain
- Consumer electronics
- Industrial equipment
- Infotainment
- Inverters
- Medical
- Onboard chargers
- Switching power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Size | 8.4mm x 6mm and 12.7mm x 6mm |
| Height | 3.7mm |
| Capacitance range | 100pF to 4700pF |
| Operating temperature range | -55°C to +125°C |
| Rated voltage | 305VAC |