Murata DFE Series Metal Alloy Inductors

Murata DFE Metal Alloy Inductors are characterized by their low-profile design, employing magnetic iron powder for high current capacity and flat wire to minimize DC resistance. These inductors are AEC-Q200 rated, facilitating high currents by employing metallic materials that are less prone to magnetic saturation. The DFE metal alloy inductors provide an inductance range from 0.15µH to 10µH and a support maximum DC current range from 0.6A to 5.2A. These components operate at a temperature range from -40°C to +125°C and are ideal for various automotive, consumer, industrial, and medical applications.

Features

  • Halogen-free
  • Magnetically shielded, low audible core noise
  • Rated per AEC-Q200 standards
  • RoHS compliant
  • Shielded construction
  • The presence of magnetic iron powder ensures the capacity for handling large currents
  • Through a proprietary molding process, metal alloy power inductors minimize stress during formation
  • Utilizes flat wire to reduce DC resistance

Applications

  • Automotive powertrain
  • Automotive safety and infotainment equipment
  • Consumer equipment
  • Industrial equipment
  • Medical equipment

Technical Specifications

Parameters Values
Inductance Range 0.15µH to 10µH
Maximum DC Current Range 0.6A to 5.2A
Inductance Tolerance ±20%
Operating Temperature Range -40°C to +125°C