Murata CERALOCK Ceramic Resonators

Murata CERALOCK Ceramic Resonators are high-stability piezoelectric ceramics that function as mechanical resonators. These resonators have quick rise times, which contribute to shortening the restart time of the microcontroller. The ceramic resonators are AEC-Q200 compliant and have high drop and mechanical shock performance. These components have a frequency range from 4MHz to 24MHz and an operating temperature range from -40°C to +125°C. Typical applications include automotive, clock oscillators, home appliances, and storage media.

Features

  • Complies with AEC-Q200 standards
  • Ensures high drop and shock durability
  • Manufactured in an IATF16949-certified facility
  • Meets RoHS and ELV requirements
  • Offer low-frequency, compact design
  • Provides fast rise-time performance

Applications

  • Automotive
  • Clock oscillators
  • Computer Peripherals
  • DC-DC Converters
  • Home appliances
  • Office automation equipment
  • Storage media
  • Toys and Games

Technical Specifications

Parameters Values
Frequency range 4MHz to 24MHz
Total tolerance ±0.23%, ±0.27%, ±0.75%, and ±0.80%
Operating temperature range -40°C to +125°C
Frequency tolerance ±0.50% and ±0.07%