Murata NFM Series EMIFIL Capacitors feafure low Equivalent Series Inductance (ESL) and high frequency characteristics. The NFM series EMIFIL capacitors contributes to noise suppression as an EMI filter and reduction in the number of components. These NFM capacitors have a voltage rating from 2.5VDC to 100VDC and a capacitance range from 100pF to 27μF. The NFM EMIFIL capacitors operate at a temperature range from -55℃ to +125℃ and are ideal for various applications, including high impedance digital circuits, PC peripherals, portable electronics equipment, and telecommunications.
Murata NFM Series EMIFIL Capacitors
Features
- Contributes to noise suppression as an EMI filter
- High frequency characteristics
- Low ESL
- Reduction in the number of components
- RoHS compliant
Applications
- High noise / high impedance digital circuits
- IC power lines
- PCs and PC peripherals
- Portable electronics equipment
- Telecommunications and networking equipment