Murata BNX Series Block Type EMIFIL incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX series block type filters are super high performance Murata BNX Series Block Type EMIFIL incorporates through-type capacitors, monolithic chip capacitors, and bead. The BNX series block-type filters are super high-performance noise filter of SMD type. These BNX EMIFIL have a capacitance range from 1uF to 100uF and voltage range from 6.3V to 150V. These EMI filters operate at a temperature range from -55°C to +125°C and are ideal for a variety of applications, including amusement equipment, digital AV equipment, displays, and industrial equipment.
Murata BNX Series Block Type EMIFIL
Features
- Current rating up to 15A
- Effective for spike noise and electrostatic discharge
- High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
- Ideal for DC power lines
- RoHS Compliant
Applications
- Amusement equipment
- Displays
- Digital AV equipment
- Industrial and measurement equipment
- PC peripherals