Murata BLA Series Ferrite Beads are available in two sizes: EIA 0804 size (BLA2AA / AB) has 4 circuits with a 0.5mm pitch and EIA1206 size (BLA31A / B) has 4 circuits with a 0.8mm pitch. The BLA series ferrite beads have an impedence range from 10Ω to 1kΩ and operate at a temperature range from -55°C to +125°C. These ferrite beads are ideal for a variety of applications, including automobile infotainment, consumer equipment, double feed detection, industrial equipment, medical equipment, and mobile electronics.
Murata BLA Series Ferrite Beads
Features
- Innovative design of electrode structure enables very low cross talk
- Provides attenuation across a broad frequency range
- RoHS compliant
- Suitable for high density mounting or where board space is at a premium - consists of 4 circuits of ferrite beads
- Wide operating temperature range of -55 to +125 degrees
Applications
- Automobile infotainment
- Consumer equipment
- Double feed detection
- Industrial equipment
- Medical equipment
- Mobile electronics