Murata BLM EMIFIL Chip Ferrite Beads

Murata BLM EMIFIL Chip Ferrite Beads have low DC resistance, so they can be used in high-current circuits. Automotive AEC-Q200 versions are available, and they are RoHS compliant. These ferrite beads effectively suppress noise across a wide frequency range. They have package/case sizes ranging from 0402 to 1806 and an operating temperature range of -55˚C to +175˚C.

Features

  • AEC-Q200 versions available
  • Low DC resistance
  • Package/case sizes ranging from 0402 to 1806
  • RoHS compliant

Applications

  • Automotive infotainment and comfort equipment
  • Automotive powertrain
  • Automotive safety equipment
  • Factory automation
  • General purpose power supply circuits
  • Industrial
  • Networking

Technical Specifications

Parameters Values
Impedance 5Ohms to 8kOhms
Maximum DC Current 1A to 950mA
Maximum DC Resistance 1Ohms to 950mOhms
Operating Temperature Range -55˚C to +175˚C

BLM Series Product Lineup Image

table of BLM Series Product Lineup

BLM Series Product Lineup for Large Rated Current

Low Noise Frequency Band
BLE/LBM_S/BLM_K Series (for Power Lines)
Medium Noise Frequency Band
BLM_E Series
High Noise Frequency Band
BLM_D Series
BLE Maximum 20A BLM_HE, BLM_E For general signal lines & power supplies BLM_DN For high-speed signal lines & power supplies
BLM_S Maximum 12A        
BLM_P, BLM_K Maximum 6A    
BLM_AX For general signal lines & power supplies    

BLM Series Product Lineup for Small Rated Current

Low Noise Frequency Band
BLM Standard Lineup
Medium Noise Frequency Band
BLM_H Series
High Noise Frequency Band
BLM_D Series
BLM_RK For digital Interfaces BLM_HB, BLM_HD For high-speed signal lines BLM_GA For high-speed signal lines
BLM_AG For general signal lines BLM_HG, BLM_HK              For general signal lines BLM_GG For general signal lines
BLM_B For high-speed signal lines    
BLM_AX For general signal lines & power supplies