Murata 1SJ Integrated LoRaWAN Modems

Murata 1SJ Integrated LoRaWAN Modems are the smallest LoRa modules and are based on second-generation Semtech SX1262 radio frequency IC (RFIC) and feature an open STM32L0 microcontroller (MCU) from STMicroelectronics along with an RF switch and 192kB of flash memory and 20kB of RAM. The modem’s extensive memory ensures that sufficient resources are available for the application layers. The modem also houses a temperature-controlled crystal oscillator (TXCO) and multiple communication interfaces including UART / I2C / SPI / ADC / USB and various GPIOs. These models operate from a single supply rail of up to 3.9VDC and incorporate low power modes that allow the real time clock (RTC) to operate while drawing a typical current of just 1.3µA. The LoRaWAN modems have a resin mold package that provides physical ruggedness and allows the module to operate across a temperature range from -40°C to +85°C. These modems find applications in a number of industries like IoT, smart cities, and asset tracking.

Features

  • Allows simple host MCU design as LoRaWAN stack is included in the modem firmware
  • Allows simple RF design with only Antenna attachment
  • AT-Command over UART for ease of use
  • FCC/IC/CE “Reference” certified
  • Higher RF output power using SX1262
  • LoRa Alliance FUOTA support
  • LoRaWAN certified
  • LoRaWAN class A, B and C support
  • Low power consumption
  • Quick time to market LoRaWAN solution for Semtech SX1262 customers
  • Smallest/highly integrated LoRaWAN modem available in the market

Applications

  • Agriculture
  • Asset tracking
  • IoT
  • Smart buildings
  • Smart cities
  • Utilities

Technical Specifications

Parameters Values
Frequency Unlicensed ISM 868MHz/915MHz band 
Voltage input 3.3V
Antenna PCB, whip, flexible antenna
Dimensions 10mm x 8mm x 1.6mm 
Operating temperature range -40°C to +85°C
Transmit mode current 118mA at 22dBm setting
Transmit power up to +21.5dBm
Voltage supply range 2.2V to 3.6V
Receive mode current 15.5dBm at 125kHz BW
Receiver sensitivity -135.5dBm @ 1% PER, 125kHz BW, SF=12