Murata ERB High-Q High Voltage Chip MLCC

ERB High-Q High Voltage Chip MLCC
Part Number Information
Part #: Price/Availability:
0603 Part Search
0805 Part Search
1210 Part Search

Exhibiting a capacitance range of 0.5 to 1,000pF, the ERB series of capacitors comes with higher Q and lower ESR which is better than the standard products of equivalent packages. For high performance, medium power RF designs, this series offers low ESR in the 1MHz to 1GHz frequency range. The temperature stability of the C0G dielectrics ensures low power dissipation. The ERB series is designed with precious metal inner electrodes. These surface mount capacitors are available in voltages up to 500VDC in a 1210 EIA size.

Features

  • EIA sizes of 0603 , 0805 and 1210
  • Voltages : 50V ~ 500V
  • Cap Range : 0.5pF - 1000pF
  • Frequency range : 1MHz - 1GHz
  • Low ESR
  • Frequency Range : 1MHz - 1GHz
  • Temp. Char.: C0G (-55°C to 125°C with 0 ±30ppm/ °C) 
  • RoHS Compliant

Applications

  • General Purpose High Frequency Circuits
    Wireless Equipment
  • High Frequency Radios
  • Broadcast Satellites
  • RF & Base Station Power Amp

Resources