Murata DEA / DEB Series Safety Recognized
Features
- DEA Series (Class1 DC / 1K - 3.15KV):
- Temperature compensating type ceramics realize low heat dissipation
- Operating temperature range is guaranteed up to 125 degrees C
- Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)
- RoHS compliant
- DEB Series (Class 2 DC / 1K - 3.15KV):
- Small size and high capacitance
- Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)
- Taping available for automatic insertion
- RoHS compliant
Applications
- DEA Series (Class1 DC / 1K - 3.15KV):
- Ballast in back lighting inverters for liquid crystal display
- Switching power supplies
- DEB Series (Class 2 DC / 1K - 3.15KV):
- Power supplies
- Power supplies
Resources
- Data Sheet (PDF)