When the industry leader in miniature digital panel meters and low-power LED/LCD technology develops a line of 4-20mA and 0-10V process control monitors, you can expect some impressive results. How about a 4-20mA loop-powered, 3½-digit local readout with a bright LED display that can be read from as far away as 15 feet, even with a loop current of just 4mA. Or loop-powered LCD meters with either 3½- or 4½-digit resolution and three different display sizes, or dedicated 0-5V and 0-10V, LED-display meters that require only 4 connections (two for signal, two for power). All of our process monitors are constructed with high-quality components. For example, DIP switches used for range selection use gold-plated contacts. Gain and offset adjustments are made with non-interacting, precision 20-turn potentiometers. All models feature encapsulated voltmeter modules and gold-plated signal-conditioning daughter boards, making them ideal for environmentally demanding situations.
Murata Process Control Monitors
Info
|
|
|
DMS-20 4/20 Series Loop-Powered 4-20mA Readouts
DMS-30, -40 Series Locally Powered 4-20mA Readouts
SMD-20PC-0/5 Series 0-5V & 0-10V PProcess Monitors