Murata NTC Thermistors for Inrush Current Suppression
Murata NTP Thermistors are used for for inrush current suppression, and effectively supresse surge currents which are generated when switching power regulators are turned on. Murata NTP Thermistors are highly reliable with excellent recovery characteristics due to resin coating with excellent heat characteristics. Applications include switching power supplies, CRT monitors, color televisions and VCR-power supplies.
Info
| Part Number Information | ||||||
|---|---|---|---|---|---|---|
| Price/Availability | Part Number | Resistance
at 25℃ (Ω) |
Permissible
Max.Current at (25℃) (A) |
Permissible
Electrolytic Capacitor at 100Vrms (μF) |
Permissible
Electrolytic Capacitor at 240Vrms (μF) |
Lead
Pitch (mm) |
| Buy Now | NTPAJ100LDKB0 | 10.0±15% | 2.6 | 5000 | 868 | 10 |
| Buy Now | NTPAJ4R0LDKB0 | 4.0±15% | 4.0 | 5000 | 868 | 10 |
| Buy Now | NTPAJ6R0LDKB0 | 6.0±15% | 3.4 | 5000 | 868 | 10 |
| Buy Now | NTPAJ8R0LDKB0 | 8.0±15% | 3.0 | 5000 | 868 | 10 |
| Buy Now | NTPAN3R0LDKB0 | 3.0±15% | 5.4 | 8600 | 1493 | 10 |
| Buy Now | NTPAN4R0LDKB0 | 4.0±15% | 4.7 | 8600 | 1493 | 10 |
| Buy Now | NTPAN6R0LDKB0 | 6.0±15% | 3.9 | 8600 | 1493 | 10 |
Features
- Excellent recovery characteristics due to resin coating with excellent heat characteristics
- Highly reliable
- Lead is not contained in the ceramic element, the terminations, the solder for inner connection and the coating resin
- Most suitable for power supplies of less than 100W
Applications
- CRT monitors
- Color televisions
- Power circuits
- Switching power supplies
- VCR-Power supplies
Resources
- Product Data Sheet (PDF)