Murata Power Solutions TWR Series DC/DC Converters

TWR Series High-Rel, 8-11W, Triple Output DC/DC Converters

Murata Power Solutions TWR Series DC/DC Converters are 8W to 11W, 2" x 1" devices that are housed in a miniature 2" x 1" x 0.375", 5-side shielded, metal packages with electrically non-conductive coatings. The TWR series DC/DC converters offer non-latching output current limiting, input overvoltage shutdown, input reverse-polarity protection, and output overvoltage clamping to protect both the power converters and their loads. These TWR DC/DC converters have input voltage range from 4.7V to 72V and operate at a temperature range from -40°C to +100°C. The TWR series DC/DC converters are iseal for various applications, including automatic test equipment. computer equipment, datacom equipment and industrial equipment.

Features

  • Designed to meet UL1950 and EN60950
  • Fully isolated, 1500Vdc guaranteed
  • Guaranteed efficiencies to 82%
  • Low cost and Highly reliable
  • Modifications and customs for OEM’sThe smallest, full-featured triples
  • Proven SMT-on-pcb construction
  • Qual tested; HALT tested; EMC tested

Applications

  • Automatic test equipment
  • Computer/networking
  • Industrial instrumentation
  • Telecom/datacom equipment