Murata Power Solutions TWR-A Series DC/DC Converters are distinguished by their unique “power-sharing” architecture that enable these devices to deliver the full 20W of output power under a variety of output-loading conditions. The TWR-A series DC/DC converters hae ultra-wide input voltage ranges from 9V to 36V or 18V to 75V and guarantees efficiencies up to 82%. These TWR-A DC/DC converters operate at a temperature range from -40°C to +100°C and are ideal for various applications, including automation, automotive, industrial, and transportation.
Murata Power Solutions TWR-A Series DC/DC Converters
Features
- CE mark available
- Designed to meet UL1950/EN60950
- Full 20W output power
- Fully isolated, 1500VDC guaranteed
- Guaranteed efficiencies of up to 82%
- Low-cost and Highly reliable
- Proven SMT-on-pcb construction
- Qual. HALT, and EMC tested
- Ultra-wide input voltage ranges from 9V to 36V or 18V to 75V
Applications
- Automation
- Automotive
- Industrial
- Transportation