Murata Power Solutions SPM Series Isolated DC-DC Converters are compact, 5-side-shielded, encapsulated converters, measuring 25.4mm x 25.4mm x 10.41mm, offer an industry standard efficiency ratings of 88%. The SPM15 series is designed for applications that require input voltage ranges from 9V to 36V or 18V to 75V @15W. The SPM25 series covers applications that require input voltage range from 36V to 75V @25W. The SPM15 is available with two wide input range options of 9VDC to 36VDC or 18VDC to 75VDC. The SPM25 accommodates an input range around a 48VDC nominal from 36VDC to 75VDC. These SPM DC-DC converters are designed specifically for use in electronic equipment that will be subject to harsh environments such as outdoor communications, applications with little or no forced air cooling, smart grid, and industrial process control equipment.
Murata Power Solutions SPM Series Isolated DC-DC Converters
Features
- Adjustable vout
- High efficiency
- Monotonic startup into pre-bias output conditions
- Positive and negative logic
- Remote On/Off control options
- Wide range input voltages 9VDC to 36VDC and 18VDC to 75VDC
Applications
- Industrial
- Transportation