Murata Power Solutions PWR13 Series 1.5 Watts Unregulated DC/DC Converters

Murata Power Solutions PWR13 Series 1.5 Watts Unregulated DC/DC Converters

Murata Power Solutions PWR13XXC Series DC-DC converters offer a broad line of low-cost, high-isolation voltage, unregulated, single, and dual output DC/DC converters in a 24-pin DIP package. These small converters offer a 4000V isolation rating in a 1.25" x 0.8" package area. The DC-DC converters use advanced circuit design and packaging technology to realize superior reliability and performance. These DC-DC converters have high efficiency and less internal power dissipation. PWR13XXC converters have a lower heat dissipation and can operate over a wider ambient temperature range with no degradation of reliable operation. The converters offers low cost without sacrificing reliability.

Features

  • High isolation voltage, low barrier capacitance and leakage current
  • Internal filtering included
  • Packaged in a 24-pin DIP package
  • RoHS compliant
  • Tested for 100% barrier production

Applications

  • Analytical measurements
  • Biomedical data acquisition
  • Ground loop elimination
  • Industrial process control
  • Intrinsic safety systems