Murata Power Solutions NTH Series Isolated 2 Watt Dual Output SM DC/DC Converters

NTA Series Isolated 1 Watt Dual Output SM DC/DC Converters

Murata Power Solutions NTH Series of miniature surface mounted DC/DC converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. The component lead termination of this product range is lead-free compatible, therefore the converter can be soldered in a lead-free soldering process. Co-planarity of the lead positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.

Features

  • RoHS compliant
  • Efficiency up to 84%
  • Wide temperature performance at full 2 Watt load, –40°C to 85°C
  • UL 94V-0 Package material
  • Lead frame technology
  • 5V & 12V Input
  • 5V, 9V, 12V & 15V Output
  • Internal SMD construction
  • Dual isolated output
  • 1kVDC Isolation
  • MTTF up to 2.17 million hours
  • Power density 1.61W/cm3
  • No heatsink required
  • Custom solutions available
  • Multi layer ceramic capacitors

Resources