Murata Power Solutions NTE DC/DC Converters

Murata Power Solutions NTE Series Isolated 1W Single Output SM DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. utilizes leadframe technology and transfer molding techniques to integrate the advantages of IC-style packaging into hybrid circuitry. The co-planarity of the pin positions complies with the standards set forth in IEC 191-6:1990. These devices are ideal for applications requiring high-volume production.

Features

  • 1kVDC Isolation
  • 3.3V, 5V & 12V input
  • 3.3V, 5V, 9V, 12V & 15V output
  • Custom solutions available
  • Efficiency up to 78%
  • Internal SMD construction
  • Lead frame technology
  • MTTF up to 6.8 million hours
  • Multi-layer ceramic capacitors
  • No heatsink required
  • RoHS compliant
  • Single isolated output
  • Toroidal magnetics
  • UL 94V-0 package material
  • Wide temperature performance 

Applications

  • Aircraft
  • Automobiles
  • Data processing
  • Disaster prevention equipment
  • Medical
  • Power plant control
  • Traffic signal
  • Undersea