Murata Power Solutions NTA Series Isolated 1 Watt Dual Output SM DC/DC Converters utilizes leadframe technology and transfer molding techniques. These miniature surface mounted devices incorporate the advantages of IC-style packaging into hybrid circuitry. The co-planarity of the lead positions adheres to the standards outlined in IEC 191-6:1990. These DC/DC converters are well-suited for applications requiring high-volume production.
Murata Power Solutions NTA Series Isolated 1 Watt Dual Output SM DC/DC Converters
Features
- 1kVDC Isolation
- 3.3V, 5V & 12V input
- 3.3V, 5V, 9V, 12V & 15V output
- Custom solutions available
- Efficiency up to 78%
- Internal SMD construction
- Lead frame technology
- MTTF up to 2.1 Million hours
- Multi-layer ceramic capacitors
- No heatsink required
- RoHS compliant
- Toroidal magnetics
- UL 94V-0 package material
- Wide temperature performance
Applications
- Aircraft
- Automobiles
- Data processing
- Disaster prevention equipment
- Medical
- Power plant control
- Traffic signal
- Undersea