Murata Power Solutions NPH15S Series 15 Watt Single Output DC/DC converters blend simplicity with flexibility. These devices follow an industry-standard pin layout design, with the option to add two extra pins for unique functionalities uncommon in similar units. The NPH15S series achieves full rating in a compact package without requiring heatsinking. These converters offer a strong surge capability for handling startup and transient loads, while also being safeguarded against sustained overload through thermal protection. The NPH15S provide "constant current" type overload protection that ensures smooth startup even under complex load conditions. These components feature a copper case that facilitates efficient heat transfer and provides effective screening.
Murata Power Solutions NPH15S Series Isolated 15 Watt Single Output DC/DC Converters
Features
- 1.5kV input to output isolation
- Constant 350kHz frequency
- Continuous rating to 30W at 40ºC without heatsink
- High efficiency to 89%
- Industry standard pinout
- Internal over-temperature protection
- Non-latching current limit
- Protected against load faults
- RoHS compliant
- The operation to zero load
- UL 1950 recognized
- UL 94V-0 package material
- Versatile control options
Applications
- Aircraft
- Automobiles
- Data processing
- Disaster prevention equipment
- Medical
- Power plant control
- Traffic signal
- Undersea