Murata Power Solutions NPH10S Series Isolated 10 Watt Single Output DC/DC Converters

Murata Power Solutions NPH10S Series Isolated 10W Single Output DC-DC Converters offer a blend of convenience and versatility for various applications. These devices adhere to industry standards, with the option for additional pins to enhance functionality, showcasing adaptability to different requirements. The NPH10S series provides high efficiency and compact packaging without the need for heatsinking are emphasized. These units feature a copper case design that aids in efficient heat dissipation and electromagnetic screening. The NPH10S DC-DC converters come with a temperature coefficient of 250ppm°C and a pipple of 70mV. These components are suitable for space-constrained environments and diverse power conversion needs.

Features

  • 1.5kV input to output isolation
  • Continuous rating to 10W at 72°C without heatsink
  • Fixed frequency
  • High efficiency
  • Industry standard pinout
  • Internal over-temperature protection
  • No electrolytic capacitors required
  • No external components required
  • Non-latching current limit
  • Operation to zero load
  • Power density up to 1.5Wcm³
  • Protected against load faults
  • RoHS compliant
  • Surge rating to 12W
  • UL1950 recognized
  • Versatile control options

Applications

  • Aircraft
  • Automobiles
  • Data processing
  • Disaster prevention equipment
  • Medical
  • Power plant control
  • Traffic signal
  • Undersea