Murata Power Solutions NMV Isolated 1W Single and Dual Output DC/DC Converters are the standard building blocks for on-board distributed power systems. The NMV are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. These converters are available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1W. NMV converters operate at temperatures ranging from -40°C to +105°C. Typical appllications include data networking equipment, industrial automation, medical devices, telecommunications, test and measurement instruments.
Murata Power Solutions NMV Isolated 1W Single and Dual Output DC/DC Converters
Features
- 3kV DC isolation (1 minute)
- Efficiency to 79%
- Footprint from 1.17cm2
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- Internal SMD construction
- MTTF up to 4.2 million hours
- No electrolytic or tantalum capacitors
- No external components required
- No heatsink required
- Power density up to 0.85W/cm3
- Power sharing on dual output
- RoHS compliant
- Single or dual output
- UL 94V-0 package material
- Wide temperature perform
Applications
- Data networking equipment
- Industrial automation
- Medical devices
- Telecommunications
- Test and measurement instruments