Murata Power Solutions NMS Series DC/DC Converters, with UL1950 recognition, are ideal for telecom and safety applications requiring approved isolation. The NMS converters come with low profile package that allows mounting in rack systems without risk of touching other boards. The output configuration allows all of the rated power to be drawn from a single pin provided the total load does not exceed 2W. The devices feature low noise and low isolation capacitance suitable for applications in high noise environments that is heavy electrical machine interface. These converters offer voltage range of 5V and 12V. Typical applications include industrial control systems, telecommunications equipment, medical devices, data networking equipment, test and measurement instruments.
Murata Power Solutions NMS Isolated 2W Dual Output DC/DC Converters
Features
- 6kV DC isolation
- Dual outputs
- Efficiency up to 82%
- Footprint 4.75cm2
- Fully encapsulated with toroidal magnetics
- Internal SMD construction
- Low profile package
- MTTF up to 747kHrs
- No heatsink required
- PCB mounting
- Power density up to 0.44W/cm3
- RoHS compliant
- UL 94V-0 package material
- UL-1950 recognized
Applications
- Data networking equipment
- Industrial control systems
- Medical devices
- Telecommunications equipment
- Test and measurement instruments