Murata Power Solutions NMR Series serves as the fundamental components for on-board distributed power systems, offering Isolated 1W single output DC/DC Converters as their standard building block. The NMR DC/DC converters are ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. These converters are advanced packaging materials produce rugged reliable performance over an extended temperature range from -40°C to 85°C. Typical applications include consumer electronics, home automation systems, IoT devices, portable electronics, and wireless communication devices.
Murata Power Solutions NMR Series Isolated 1W Single Output DC/DC Converters
Features
- 1kV DC isolation
- Custom solutions available
- Efficiency up to 80%
- Footprint from 1.17cm2
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- Internal SMD construction
- No electrolytic or tantalum capacitors
- No heatsink required
- Power density 0.90W/cm3
- RoHS compliant
- UL 94V-0 package material
- Wide temperature performance at full 1W load, -40°C to +85°C
Applications
- Consumer electronics
- Home automation systems
- IoT devices
- Portable electronics
- Wireless communication devices