Murata Power Solutions NML Series offers Isolated 2W DC/DC Converters, perfect for efficiently isolating and converting DC power rails in various applications. The NML converters come with galvanic isolation that allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 2W output at +85°C. Typical applications include industrial control systems, medical equipment, railway electronics, telecommunications, test and measurement instruments.
Murata Power Solutions NML Series Isolated 2W Single Output DC/DC Converters
Features
- 1kV DC isolation
- Custom solutions available
- Efficiency up to 85%
- Footprint from 1.05cm2
- Fully encapsulated with toroidal magnetics
- Internal SMD construction
- MTTF up to 2.3 million hours
- No external components required
- No heatsink required
- Pin compatible with LME and NME series
- Power density 2.01W/cm3
- RoHS compliant
- Single isolated output
- UL 94V-0 package material
- Wide temperature performance at full 2W load, -40°C to 85°C
Applications
- Industrial control systems
- Medical equipment
- Railway electronics
- Telecommunications
- Test and measurement instruments