Murata Power Solutions NMJ Series DC-DC Converters come in a 7 pin SIP package style offering pin and functionality compatibility. The NMJ DC-DC converters are UL60950 recognized and suitable for applications where safety and miniaturization are of paramount importance. These converters are isolation barrier approved for supplementary/reinforced insulation. NMJ DC-DC converters operate at temperatures ranging from -40°C to +85°C. Typical applications include industrial automation, telecommunications equipment, medical devices, data communications, and automotive electronics.
Murata Power Solutions NMJ Series Isolated 1W DC/DC Converters
Features
- 5.2kV DC isolation
- Custom solutions available
- Footprint 1.91cm2
- Fully encapsulated with toroidal magnetics
- Internal SMD construction
- MTTF up to 13 million hours
- No heatsink required
- Pin compatible with the NMV series SIP DC/DC converters
- Power density 0.42W/cm3
- RoHS compliant
- SIP package style
- Single and dual outputs
- UL 60950 recognized
- Wide temperature performance at full 1W load - 40°C to +60°C
Applications
- Automotive electronics
- Data communications
- Industrial automation
- Medical devices
- Telecommunications equipment