Murata Power Solutions NMH Series DC/DC Converters are the industrial temperature, standard building blocks for on-board point-of-use power systems. These converters are ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. The converters all of the rated power may be drawn from a single pin provided the total load does not exceed 2 watts. The converters have a pin compatibility with the NMA 1 watt series that ensures minimal effort in upgrading distributed power systems.
Murata Power Solutions NMH Series DC/DC Converters
Features
- 1kVDC isolation
- Dual output from a single input rail
- Efficiency up to 86%
- Footprint from 1.46cm2
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- Input of 5V, 12V, 24V and 48V
- Internal SMD construction
- MTTF up to 1.5 million hours
- No electrolytic or tantalum capacitors
- No external components required
- No heatsink required
- Output of 5V, 9V, 12V and 15V
- Power density up to 1.44W/cm3
- Power sharing on output
- RoHS compliant
- UL 94V-0 package material
- Wide temperature performance at full 2-watt load, –40°C to 85°C
Applications
- Aerospace equipment
- Aircraft equipment
- Data processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment (automobiles, trains, ships, etc.)
- Undersea equipment