Murata Power Solutions NMG Series DC/DC Converters are particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 watt output at 85°C. Pin compatibility with the NMR series ensures ease of upgradeability.
Murata Power Solutions NMG Series Isolated 2 Watt Single Output DC/DC Converters
Features
- 1kVDC isolation
- 5V, 9V, 12V, and 15V output
- 5V, 12V, 15V, and 24V input
- Efficiency from 80%
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- Internal SMD construction
- MTTF up to 3.9 million hours
- No electrolytic or tantalum capacitors
- No external components required
- Pin compatible with NMR series
- UL 94V-0 package material
- UL 60950 recognised
- Wide temperature performance at full 2W load, –40°C to 85°C
Applications
- Battery powered systems
- Distributed power systems
- Process control
- Telecommunications