Murata Power Solutions NMF Series DC/DC Converters

Murata Power Solutions NMF Series DC/DC Converters

Murata Power Solutions NMF DC/DC Converters are used where a tightly regulated supply is required. These converters are ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications that require a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor. The converters have a single rail-regulated output that makes them the ideal choice for power sensors, such as pressure transducers, hall effect sensors, and mass airflow sensors.

Features

  • 1kVDC isolation
  • 5V, 9V, 12V, and 15V output
  • 5V, 12V, 24V, and 48V input
  • Footprint from 1.17cm2
  • Fully encapsulated with toroidal magnetics
  • MTTF up to 2.4 million hours
  • No external components required
  • No heatsink required
  • Output programmable
  • Output regulation <1.5%
  • PCB mounting
  • Power density 0.85W/cm3
  • RoHS compliant
  • Single isolated output
  • SIP and DIP package styles
  • SMD construction
  • UL 94V-0 package material

Applications

  • Battery powered systems 
  • Industrial 
  • Process automation
  • Telecom