Murata Power Solutions NME Series Isolated 1W Single Output DC/DC Converters

Murata Power Solutions NME Series Isolated 1W Single Output DC/DC Converters

Murata Power Solution NME Series DC/DC Converters are particularly suited for isolating and/or converting DC power rails. The convertors have galvanic isolation that allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. These These converters operate over a wide temperature range from –40°C and full 1W output at 85°C.

Features

  • 1kVDC isolation
  • 5V and 12V input
  • 5V, 9V, 12V and 15V output
  • Custom solutions available
  • Efficiency up to 80%
  • Footprint from 0.69cm2
  • Fully encapsulated with toroidal magnetics
  • Industry standard pinout
  • Internal SMD construction
  • MTTF up to 3.4 million hours
  • No external components required
  • No heatsink required
  • PCB mounting
  • Pin compatible with LME & NML series
  • Power density 1.53W/cm3
  • RoHS compliant
  • Single isolated output
  • UL 94V-0 package material
  • Wide temperature performance at full 1W load, –40°C to 85°C

Applications

  • Battery powered systems
  • Distributed power systems
  • Process control
  • Telecommunications