Murata Power Solutions NMD DC/DC Converters are ideally suited to applications where a potential difference exists between loads, like motor control circuits. These converters have twin outputs offer cost and space savings by consolidating two DC/DC converters into one package. In these converters, all of the rated power may be drawn from a single output provided the total load does not exceed 1W.
Murata Power Solutions NMD Series Isolated 1W Twin Output DC/DC Converters
Features
- 3.3V, 5V, 9V, 12V and 15V output (V2)
- 5V and 12V input
- Custom solutions available
- Efficiency to 80%
- Footprint from 1.17cm2
- Fully encapsulated with toroidal magnetics
- Input/output isolation 1kVDC
- Internal SMD construction
- MTTF up to 1.6 million hours
- No external components required
- No heatsink required
- One 5V output (V1)
- Output/output isolation 1kVDC
- PCB mounting
- Power density 0.85W/cm3
- Power sharing on outputs
- RoHS compliant
- Twin independent outputs
- UL 94V-0 package material
Applications
- Battery powered systems
- Distributed power systems
- Medical
- Process control
- Telecommunication