Murata Power Solutions NMA DC/DC Series Converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1W.
Murata Power Solutions NMA Series DC/DC Converters
Features
- 1kVDC isolation
- 5V, 12V, and 15V input
- 5V, 9V, 12V and 15V output
- Dual output from a single input rail
- Efficiency up to 80%
- Footprint from 1.17cm2
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- Internal SMD construction
- MTTF up to 3.1 million hours
- No electrolytic or tantalum capacitors
- No external components required
- No heatsink required
- Power density up to 0.85W/cm3
- Power sharing on output
- RoHS compliant
- UL 94V-0 package material
- Wide temperature performance at full 1W load, –40°C to 85°C
Applications
- Battery powered systems
- Distributed power systems
- Medical
- Process control
- Telecommunication