Murata Power Solutions NKE Series DC/DC Converters are particularly suited to isolating and/or converting DC power rails. The converters have smaller package sizes, improved efficiency, lower output ripple, and 3kVDC isolation capability through state-of-the-art packaging and improved technology. The converters feature galvanic isolation that allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. These converters have a wide temperature range that guarantees startup from –40°C and full 1W output at 85°C.
Murata Power Solutions NKE Series DC/DC Converters
Features
- 3.3V, 5V and 12V input
- 3.3V, 5V, 9V, 12V and 15V output
- 3kVDC isolation
- Custom solutions available
- Footprint at 0.69cm2
- Fully encapsulated with toroidal magnetics
- Increased power density to 2.09W/cm3
- Industry standard pinout
- Internal SMD construction
- MTTF up to 2.4 million hours
- No electrolytic or tantalum capacitors
- RoHS compliant
- Sub-Miniature SIP and DIP styles
- UL 94V-0 package material
- UL recognized
- Wide temperature performance at full 1W load, –40°C to 85°C
Applications
- Battery powered systems
- Distributed power systems
- Medical
- Process control
- Telecommunication