Murata Power Solutions NKA Series DC/DC Converter

Murata Power Solutions NKA Series DC/DC Converter

Murata Power Solutions NKA Series DC-DC Converters are the standard building blocks for on-board distributed power systems. The series offers smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through the use of state of the art packaging and technology. These converters are ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1W.

Features

  • 3.3V, 5V and 12V input
  • 3.3V, 5V, 9V, 12V and 15V output
  • Efficiency up to 82%
  • Fully encapsulated with toroidal magnetics
  • Industry standard pinout
  • Internal SMD construction
  • MTTF up to 1.6 Million hours
  • No electrolytic or tantalum capacitors
  • No external components required
  • Power sharing on output
  • Reduced footprint at 0.98cm2
  • RoHS compliant
  • UL 94V-0 package material
  • Wide temperature performance at full 1W load, –40°C to 85°C

Applications

  • Distributed power systems
  • Medical
  • Process control
  • Telecommunication battery powered systems