Murata Power Solutions NDY Series DC/DC Converters

Murata Power Solutions NDY Series DC/DC Converters

Murata Power Solutions NDY Series DC/DC Converters offer a single regulated output over a 2:1 input voltage range. All parts deliver 3W output power up to 85ºC without heatsinking, except the 4.5V to 9V input voltage range which should be derated to 2W at the lower input voltage. The converters have flyback oscillator design with isolated feedback is used to give regulation over the full operating range of 25% to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.

Features

  • 2:1 wide input range
  • 3.3V, 5V, 9V, 12V and 15V output
  • 5V, 12V, 24V and 48V input
  • Efficiency to 82%
  • Footprint 4.73cm2
  • Fully encapsulated
  • Industry standard footprint
  • Internal SMD construction
  • Low profile 24 pin case
  • No heatsink required
  • Operating temperature range -40ºC to 85ºC
  • Power density 0.90W/cm2
  • RoHS compliant
  • Short circuit protection
  • Single isolated output
  • UL 60950 recognized
  • UL 94V-0 package material

Applications

  • Distributed power systems
  • Medical
  • Process control
  • Telecommunication battery powered systems