Murata Power Solutions NDL Series DC/DC Converters

Murata Power Solutions NDL Series DC/DC Converters

Murata Power Solutions NDL Series DC-DC converters are high performance miniature converters and have regulated outputs over a wide temperature range of -40ºC to 85ºC. These converters have an input voltage range of 2:1 with the output power at 2 watts and the input to output isolation of 1kVDC. The converters have state of the art functionaility with continuous short circuit protection, external control and extremely small SIP packaging. The converters have a nominal input voltages of 5V, 12V, 24V, and 48V with output voltages of 5V, 9V, 12V and 15V, with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.

Features

  • 0.75% regulation
  • 1kVDC isolation
  • 2:1 wide range voltage input
  • 5V, 12V, 24V and 48V nominal input
  • 5V, 9V, 12V and 15V output
  • Continuous short circuit protection with current foldback
  • Efficiency to 83%
  • External controlFully encapsulated
  • Fully encapsulated
  • Low noise
  • No electrolytic capacitors
  • Operating temperature range -40ºC to 85ºC
  • Power density 0.9W/cm3
  • RoHS compliant

Applications

  • Distributed power systems
  • Medical
  • Process control
  • Telecommunication battery powered systems