Murata Power Solutions NCS12 Series 12 Watt DC-DC Converter

Murata Power Solutions NCS12 Series 12 Watt DC-DC Converter

Murata Power Solutions NCS12 DC-DC Converters are compact, encapsulated, metal-cased 12-watt DC-DC converter that accommodates a 4:1 wide input voltage range and tight line regulation. These converters feature line regulation that is typically 0.1% and has a fast start-up time of 9ms.These single and dual-output isolated converters are available in 9VDC – 36VDC or 18VDC – 75 VDC input voltage. The converters have a load regulation that is typically within the range of 0.05 to 1%. The single output models include the popular nominal output voltages from 3.3 to 15 VDC while the dual output models are available with either ±5, ±12, or ±15 VDC outputs.

Features

  • Measures just 20mm x 32mm x 10mm
  • Operating temperature range from -40°C to +85°C
  • Pending certification to safety standard IEC/UL60950 for commercial and IT equipment
  • Thermal shutdown should the case temperature exceed 120°C
  • Undervoltage lockout feature ensures converter only operates with a valid input voltage
  • Uses an industry standard pin-out that is compatible with earlier DC-DC converters introduced by Murata Power Solutions

Applications

  • Battery powered systems
  • Distributed power systems
  • Process control
  • Telecommunications