Murata Power Solutions NCS1 Series DC-DC Converter

Murata Power Solutions NCS1 Series DC-DC Converter

Murata Power Solutions NCS1 Series DC-DC Converters comprise two input voltage versions, accommodating the wide 4:1 input range of 4.5VDC – 18VDC around a 12VDC nominal, or 9VDC – 36VDC around a 24VDC nominal. The converters are packaged in an industry-standard single-in-line format measuring 21.87mm x 11.3mm x 8.2 mm, and are up to 8% more efficient compared to similar products currently available in the market. This helps lower overall system power consumption and also contributes to improving system reliability. The converters have an operating temperature range of – 40°C to 105°C with derating.

Features

  • 1kVDC Isolation
  • 3.3V, 5V and 12V outputs
  • 4:1 wide range voltage input
  • Continuous short circuit protection
  • No electrolytic capacitors
  • Operating temperature range -40°C to 105°C with derating
  • UL 60950 recognition pending

Applications

  • Battery powered systems
  • Distributed power systems
  • Telecommunications
  • Process control