Murata Power Solutions NCM6 Series 6 Watt Encapsulated DC-DC Converter

Murata Power Solutions NCM6 Series 6 Watt Encapsulated DC-DC Converter

Murata Power Solutions NCM6 Series DC-DC converters accommodate an ultra-wide 4:1 input range. These DC-DC converters are available in three nominal input voltage ranges of either 5VDC input (4.5VDC - 9VDC 2:1 range), 12VDC (9VDC - 36VDC 4:1 range), or 48VDC (18VDC - 75VDC 4:1 range), with each nominal input voltage variant offers seven output voltage models. Four of these are single-output versions with +3.3VDC, +5VDC, +12VDC, or +15VDC output. Three dual output models provide +5VDC, +12VDC, or +15VDC output options. The DC/DC converters are encapsulated in order to achieve high levels of thermal performance and are housed in an industry-standard package measuring 20.0mm x 32.0mm x 10.75 mm. These converters have an operating temperature range from -40°C to +85°C and the device is protected against damage due to excess operating temperatures. An input under-voltage lockout feature protects the output should the input voltage fall below specified limits. Input to output isolation is 5200 VDC.

Features

  • 4:1 Wide range voltage input
  • 5V, 12V, & 48V nominal input
  • 5200VDC isolation
  • Operating temperature range -40°C to 85°C
  • Typical efficiency to 88%
  • UL60601 (3rd Ed), 2 MOOP recognition pending
  • UL60950 reinforced insulation, recognition pending

Applications

  • Battery powered systems
  • Distributed power systems
  • Medical
  • Process control
  • Telecommunication