Murata Power Solutions MTU1 Isolated DC/DC Converters

Murata Power Solutions MTU1 Series Isolated DC/DC Converters offer high-performance, miniature surface mount solutions with 1W output power. These converters are designed for industrial applications and operate efficiently across a wide temperature range from -40°C to +85°C, ensuring reliable performance in demanding environments. The MTU1 series isolated DC/DC converters provide input voltage options of 3.3V, 5V, and 12V and output voltages of 5V, 9V, 12V, and 15V. These converters feature a compact design and 1kVdc isolation and are ideally used in automation and control systems and test and measurement equipment.

Features

  • Compact design for space-saving applications
  • High efficiency of up to 88%
  • Moisture sensitivity level 1 
  • Offer efficiency up to 88%
  • Provides isolation for safety
  • RoHS-compliant for environmental standards
  • UL60950 recognized for compliance
  • Wide output voltage options available

Applications

  • Automation and control systems
  • Consumer electronics
  • Data processing systems
  • Industrial equipment
  • Medical devices
  • Power management systems
  • Telecommunications
  • Test and measurement equipment
  • Transportation systems

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Rated Power 1W
Input Voltages 3.3V, 5V, 12V
Isolation Voltage 1kVdc
Output Voltages 5V, 9V, 12V, and 15V