Murata Power Solutions Mini 2 Watt DC-DC Converter (MTC2)

Murata Power Solutions MTC2 Series DC/DC Converters are 2-watt single output, regulated, and isolated converters that are available with either a 12VDC or 24VDC, 2:1 input voltage range. These converters have output voltages of 3.3VDC, 5VDC, or 12 VDC, the surface mount MTC2 has a 3kVAC input to output isolation. These converters measure just 0.59" x 0.56" x 0.44" (14.99mm x 14.22mm x 11.23mm) and comply with both the UL/EN 60950 reinforced insulation safety standard for use in commercial equipment and the ANSI/AAMI ES60601-1 medical safety specification with 2 x MOOP (Means of Operator Protection).MTC2 converters' output is regulated to ±0.5% of the nominal output voltage and an output voltage trim function permits adjustment of the output by ±10% to suit the needs of special applications. No additional regulation components are required and, with the 2:1 input range, the MTC2 is capable of accommodating applications where there may be wide deviations of the input voltage. A remote on/off pin is available to aid sequencing power start-up in a design or to enable application power-saving features. A continuous short circuit protection function ensures that both the load and the device are protected from short circuit conditions.

Features

  • 2:1 Input Range
  • 3kVAC isolation test voltage 'Hi Pot Test'
  • ANSI/AAMI ES60601-1, 2 MOOPs recognition pending
  • Continuous short circuit protection
  • No electrolytic capacitors
  • Operating temperature range -40°C to 105°C with derating
  • Output Voltage Trim
  • Remote on/off pin
  • UL 60950 recognition pending for reinforced insulation

Applications

  • Battery Powered Systems 
  • Industrial
  • Process automation
  • Telecom