Murata Power Solutions NXE2 Series Isolated 2W DC/DC Converter

The NXE2 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC/DC converters. The NXE2 series automated manufacturing process with substrate embedded transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXE2 series, industry standard footprint is compatible with existing designs. The NXE2 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 245ÚC as per J-STD-020 and J-STD-075.

Features

  • Patents pending
  • Lower Profile
  • UL60950 Recognition pending
  • ANSI/AAMI ES60601-1 Recognition pending
  • 3kVDC Isolation "Hi Pot Test"
  • Substrate Embedded Transformer
  • Automated Manufacture
  • Industry Standard Footprint
  • Short Circuit Protection
  • Halogen Free

Applications

  • Industrial Automation 
  • Instrumentation 
  • Transportation 
  • Telecom 
  • Medical