Murata Power Solutions DMR20-1-TMP Digital Thermometers modules provide a simple cost-effective way to accurately measure air temperatures from -40°F to +221°F (-40°C to +105°C). The DMR20-1-TMP digital thermometers are supplied with an epoxy-dipped NTC thermistor probe and is factory-calibrated to a typical accuracy of ±1°F. The probe features 18inch (46cm) long leads to allow for remote installation. These digital thermometers can operate power from 24V AC (50Hz/60Hz) or 6V to 50V DC supplies. DMR20-1-TMP digital thermometers come with two display-brightness levels are provided to ensure optimal readability under various ambient lighting environments.
Murata Power Solutions Digital Thermometer w/ Thermister Probe
Features
- Celsius or fahrenheit readings
- Four-digit LED display with °C and °F annunciators
- Front panel moisture resistance to IP67/NEMA 6
- Installs in round oiltight 1.20inch (30.5mm) cutouts
- Operates from 24V AC or 6V to 50V DC supplies
- Over-temperature and open/shorted thermistor indication
- Panel knockout punches and tooling available
- Reverse polarity protected to -75V DC
- Screw-style terminal blocks simplify installation
- Self-resetting internal fuse for long term reliability
- Two display brightness settings 3mA (lo) 5mA (hi)
Applications
- Environmental monitoring
- Healthcare and medical
- Industrial