Murata Power Solutions MGJ1 Series DC-DC Converters is ideal for powering high side and low side gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 converters is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
Murata Power Solutions MGJ1 Series DC-DC Converters
Features
- 5V, 12V, and 24V inputs
- ANSI/AAMI ES60601-1 recognition pending
- Characterized partial discharge performance
- DC link voltage 3kVDC
- An operation to 105 oC
- Optimized bipolar output voltages for IGBT/SiC and MOSFET gate drives
- Reinforced insulation to UL60950 recognition pending
- Short circuit protection
- Surface mount package style
- Thermal shutdown
- Ultra low coupling capacitance
Applications
- Aerospace equipment
- Aircraft equipment
- Data processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Transportation equipment