Murata Power Solutions UWS-Q12 Isolated DC-DC Converters

Murata Power Solutions UWS-Q12 Isolated DC-DC Converters use a DOSA-compatible sixteenth-brick format and support output trimming, remote on/off control, remote sensing, and pre-bias startup protection. The UWS-Q12 converters operate from a wide 9Vdc to 36Vdc input range and are available with regulated single outputs of 3.3V, 5V, 12V, 15V, or 24V. These devices achieve up to 91% efficiency, operate over -40°C to +85°C temperature range with derating, and require no minimum load for stable operation. Protection functions include undervoltage shutdown, overtemperature shutdown, output overvoltage protection, current limiting with hiccup auto-restart, and continuous short-circuit protection. Typical applications include data centers, network repeaters, and server farms.

Features

  • DOSA-compatible sixteenth-brick format
  • High efficiency up to 91%
  • No-load stable operation
  • Open-frame package
  • Output voltage trimming capability
  • Pre-bias startup protection
  • Remote on/off control
  • Single regulated outputs

Applications

  • Data centers
  • Datacom equipment
  • Mobile applications
  • Network repeaters
  • Server farms
  • Telecom equipment
  • Wireless communication towers

Technical Specifications

Parameters Values
Input Voltage Range 9Vdc to 36Vdc
Maximum Output Power 54W
Minimum Isolation Resistance 10MΩ
Operating Temperature Range -40°C to +85°C (with derating)
Output Voltages 3.3V, 5V, 12V, 15V, and 24V
Switching Frequency Range 225kHz to 325kHz

UWS-Q12 Isolated DC-DC Converters Open-Frame Through Hole Package

Murata Power Solutions UWS-Q12 Isolated DC-DC Converters Open-Frame Through Hole Package